2700 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24C0G2E272JNU06

DigiKey Part Number
445-180613-1-ND - Cut Tape (CT)
445-180613-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24C0G2E272JNU06
Description
CAP CER 2700PF 250V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24C0G2E272JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA24C0G2E272JNU00TDK453445-181137-ND$3.95000Parametric Equivalent
In-Stock: 1,594
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.45800$24.58
50$1.83180$91.59
100$1.64100$164.10
500$1.31856$659.28
1,000$1.21892$1,218.92
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.10452$2,209.04
4,000$1.03905$4,156.20
6,000$1.00627$6,037.62
10,000$0.96993$9,699.30
14,000$0.94869$13,281.66
20,000$0.92826$18,565.20
Manufacturers Standard Package