
FA22X7R2E474KNU06 | |
|---|---|
DigiKey Part Number | 445-174235-1-ND - Cut Tape (CT) 445-174235-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22X7R2E474KNU06 |
Description | CAP CER 0.47UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22X7R2E474KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $8.02400 | $80.24 |
| 50 | $6.36840 | $318.42 |
| 100 | $5.85860 | $585.86 |
| 500 | $4.99636 | $2,498.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.59467 | $4,594.67 |
| 2,000 | $4.38140 | $8,762.80 |
| 3,000 | $4.27460 | $12,823.80 |
| 5,000 | $4.15618 | $20,780.90 |
| 7,000 | $4.08697 | $28,608.79 |
| 10,000 | $4.02038 | $40,203.80 |

