
FA22X7R2E334KNU00 | |
|---|---|
DigiKey Part Number | 445-181130-ND |
Manufacturer | |
Manufacturer Product Number | FA22X7R2E334KNU00 |
Description | CAP CER 0.33UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22X7R2E334KNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $6.74200 | $67.42 |
| 50 | $5.31280 | $265.64 |
| 100 | $4.87120 | $487.12 |
| 500 | $4.12686 | $2,063.43 |
| 1,000 | $3.89650 | $3,896.50 |
| 2,500 | $3.65330 | $9,133.25 |
| 5,000 | $3.50668 | $17,533.40 |

