
FA22X7R2A225KNU00 | |
|---|---|
DigiKey Part Number | 445-FA22X7R2A225KNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA22X7R2A225KNU00 |
Description | CAP CER 2.2UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22X7R2A225KNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $9.81600 | $98.16 |
| 50 | $7.88440 | $394.22 |
| 100 | $7.28840 | $728.84 |
| 500 | $6.28106 | $3,140.53 |
| 1,000 | $5.96922 | $5,969.22 |
| 2,500 | $5.63995 | $14,099.88 |
| 5,000 | $5.44138 | $27,206.90 |

