
FA22C0G2J473JNU06 | |
|---|---|
DigiKey Part Number | 445-180599-1-ND - Cut Tape (CT) 445-180599-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22C0G2J473JNU06 |
Description | CAP CER 0.047UF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22C0G2J473JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22NP02J473JNU06 | TDK | 765 | 445-174953-1-ND | $26.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.34000 | $24.34 |
| 10 | $16.89500 | $168.95 |
| 50 | $13.91740 | $695.87 |
| 100 | $12.99820 | $1,299.82 |
| 500 | $11.44284 | $5,721.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.64808 | $10,648.08 |
| 2,000 | $10.26294 | $20,525.88 |
| 3,000 | $10.06991 | $30,209.73 |
| 5,000 | $9.85597 | $49,279.85 |
| 7,000 | $9.73084 | $68,115.88 |

