0.47 µF ±10% 100V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA20X8R2A474KRU06

DigiKey Part Number
445-180593-1-ND - Cut Tape (CT)
445-180593-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA20X8R2A474KRU06
Description
CAP CER 0.47UF 100V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA20X8R2A474KRU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Tolerance
±10%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA20X8R2A474KRU00TDK347445-FA20X8R2A474KRU00-ND$9.29000Parametric Equivalent
In-Stock: 1,380
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.54000$9.54
10$6.18300$61.83
50$4.84580$242.29
100$4.43220$443.22
500$3.73420$1,867.10
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$3.31277$4,969.15
3,000$3.15873$9,476.19
4,500$3.08156$13,867.02
7,500$2.99603$22,470.23
10,500$2.94603$30,933.31
15,000$2.89793$43,468.95
Manufacturers Standard Package