0.047 µF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA20X7R2J473KNU06

DigiKey Part Number
445-180588-1-ND - Cut Tape (CT)
445-180588-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA20X7R2J473KNU06
Description
CAP CER 0.047UF 630V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA20X7R2J473KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,298
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.65000$7.65
10$4.88400$48.84
50$3.78180$189.09
100$3.44070$344.07
500$2.86586$1,432.93
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$2.52471$3,787.06
3,000$2.39786$7,193.58
4,500$2.33432$10,504.44
7,500$2.26389$16,979.17
10,500$2.22273$23,338.66
15,000$2.18310$32,746.50
Manufacturers Standard Package