
FA20X7R2E224KNU06 | |
|---|---|
DigiKey Part Number | 445-174238-1-ND - Cut Tape (CT) 445-174238-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20X7R2E224KNU06 |
Description | CAP CER 0.22UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20X7R2E224KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.82100 | $58.21 |
| 50 | $4.54320 | $227.16 |
| 100 | $4.15020 | $415.02 |
| 500 | $3.48624 | $1,743.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.08728 | $4,630.92 |
| 3,000 | $2.94078 | $8,822.34 |
| 4,500 | $2.86742 | $12,903.39 |
| 7,500 | $2.78609 | $20,895.68 |
| 10,500 | $2.73852 | $28,754.46 |
| 15,000 | $2.69278 | $40,391.70 |

