1.5 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA20X7R2A155KRU06

DigiKey Part Number
445-180587-1-ND - Cut Tape (CT)
445-180587-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA20X7R2A155KRU06
Description
CAP CER 1.5UF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA20X7R2A155KRU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,887
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.70000$9.70
10$6.27300$62.73
50$4.91640$245.82
100$4.49800$449.80
500$3.79224$1,896.12
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$3.36555$5,048.32
3,000$3.20978$9,629.34
4,500$3.13177$14,092.97
7,500$3.04528$22,839.60
10,500$2.99469$31,444.24
15,000$2.94605$44,190.75
Manufacturers Standard Package