
FA20NP02J153JNU06 | |
|---|---|
DigiKey Part Number | 445-174946-1-ND - Cut Tape (CT) 445-174946-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20NP02J153JNU06 |
Description | CAP CER 0.015UF 630V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20NP02J153JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $9.80000 | $98.00 |
| 50 | $7.85820 | $392.91 |
| 100 | $7.25960 | $725.96 |
| 500 | $6.24802 | $3,124.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.61282 | $8,419.23 |
| 3,000 | $5.38925 | $16,167.75 |
| 4,500 | $5.27725 | $23,747.63 |
| 7,500 | $5.15307 | $38,648.02 |
| 10,500 | $5.08049 | $53,345.15 |
| 15,000 | $5.01063 | $75,159.45 |

