Upgrade
Upgrade
Parametric Equivalent

FA20NP02A683JNU06 | |
|---|---|
DigiKey Part Number | 445-180585-1-ND - Cut Tape (CT) 445-180585-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20NP02A683JNU06 |
Description | CAP CER 0.068UF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20NP02A683JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $8.02400 | $80.24 |
| 50 | $6.36840 | $318.42 |
| 100 | $5.85860 | $585.86 |
| 500 | $4.99636 | $2,498.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.46488 | $6,697.32 |
| 3,000 | $4.27460 | $12,823.80 |
| 4,500 | $4.17924 | $18,806.58 |
| 7,500 | $4.07356 | $30,551.70 |
| 10,500 | $4.01176 | $42,123.48 |
| 15,000 | $3.95231 | $59,284.65 |



