Upgrade
Upgrade
Parametric Equivalent

FA20C0G2E333JNU00 | |
|---|---|
DigiKey Part Number | FA20C0G2E333JNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA20C0G2E333JNU00 |
Description | CAP CER 0.033UF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20C0G2E333JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20C0G2J333JNU00 | TDK | 0 | FA20C0G2J333JNU00-ND | $6.97018 | Upgrade |
| FA20C0G2W333JNU00 | TDK | 0 | FA20C0G2W333JNU00-ND | $6.55352 | Upgrade |
| FA20C0G2E333JNU06 | TDK | 1,499 | 445-180578-1-ND | $15.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.27432 | $3,137.16 |


