Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

FA20C0G2A683JNU06 | |
|---|---|
DigiKey Part Number | 445-180577-1-ND - Cut Tape (CT) 445-180577-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20C0G2A683JNU06 |
Description | CAP CER 0.068UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20C0G2A683JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20NP02A683JNU06 | TDK | 0 | 445-180585-1-ND | $12.17000 | Direct |
| FA22C0G2E683JRU06 | TDK | 0 | 445-180598-1-ND | $9.10227 | Upgrade |
| FA22C0G2W683JNU06 | TDK | 2,389 | 445-180601-1-ND | $24.83000 | Upgrade |
| FA22NP02E683JRU06 | TDK | 862 | 445-174952-1-ND | $22.86000 | Upgrade |
| FA22NP02W683JNU06 | TDK | 3,592 | 445-174955-1-ND | $26.72000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.69841 | $5,547.61 |



