
FA18X8R2A102KNU06 | |
|---|---|
DigiKey Part Number | 445-180571-1-ND - Cut Tape (CT) 445-180571-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X8R2A102KNU06 |
Description | CAP CER 1000PF 100V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X8R2A102KNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18NP02A102JNU06 | TDK | 236 | 445-180529-1-ND | $3.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.78400 | $17.84 |
| 50 | $1.31060 | $65.53 |
| 100 | $1.16500 | $116.50 |
| 500 | $0.91966 | $459.83 |
| 1,000 | $0.84394 | $843.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.75946 | $1,518.92 |
| 4,000 | $0.70976 | $2,839.04 |
| 6,000 | $0.68489 | $4,109.34 |
| 10,000 | $0.65732 | $6,573.20 |
| 14,000 | $0.64121 | $8,976.94 |
| 20,000 | $0.62571 | $12,514.20 |

