FA18X8R1E154KRU00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: $0.99366
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.99366
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $1.15874
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $1.98632
Datasheet
0.15 µF ±10% 25V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18X8R1E154KRU00

DigiKey Part Number
FA18X8R1E154KRU00-ND
Manufacturer
Manufacturer Product Number
FA18X8R1E154KRU00
Description
CAP CER 0.15UF 25V X8RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18X8R1E154KRU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA14X8R1E154KNU00TDK0FA14X8R1E154KNU00-ND$0.99366Direct
FA14X8R1H154KRU00TDK0FA14X8R1H154KRU00-ND$0.99366Similar
FA16X8R1H154KNU00TDK0FA16X8R1H154KNU00-ND$1.15874Similar
FA16X8R2A154KNU00TDK0FA16X8R2A154KNU00-ND$1.98632Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$0.76690$383.45
Manufacturers Standard Package