
FA18X7S2A104KRU06 | |
|---|---|
DigiKey Part Number | 445-180561-1-ND - Cut Tape (CT) 445-180561-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X7S2A104KRU06 |
Description | CAP CER 0.1UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7S2A104KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA14X7R2A104KNU06 | TDK | 1,485 | 445-180410-1-ND | $1.81000 | Similar |
| FA16X8R2A104KNU06 | TDK | 1,364 | 445-175043-1-ND | $2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.24400 | $22.44 |
| 100 | $1.49550 | $149.55 |
| 1,000 | $1.10571 | $1,105.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.03012 | $2,060.24 |

