0.1 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18X7S2A104KRU06

DigiKey Part Number
445-180561-1-ND - Cut Tape (CT)
445-180561-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18X7S2A104KRU06
Description
CAP CER 0.1UF 100V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18X7S2A104KRU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA14X7R2A104KNU06TDK1,485445-180410-1-ND$3.78000Similar
FA16X8R2A104KNU06TDK1,364445-175043-1-ND$4.36000Similar
In-Stock: 1,899
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.24400$22.44
100$1.49550$149.55
1,000$1.10571$1,105.71
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.03012$2,060.24
Manufacturers Standard Package