
FA18X7R2A152KNU06 | |
|---|---|
DigiKey Part Number | 445-180556-1-ND - Cut Tape (CT) 445-180556-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X7R2A152KNU06 |
Description | CAP CER 1500PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R2A152KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.71000 | $17.10 |
| 50 | $1.25460 | $62.73 |
| 100 | $1.11400 | $111.40 |
| 500 | $0.87772 | $438.86 |
| 1,000 | $0.80480 | $804.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.72354 | $1,447.08 |
| 4,000 | $0.67562 | $2,702.48 |
| 6,000 | $0.65161 | $3,909.66 |
| 10,000 | $0.62502 | $6,250.20 |
| 14,000 | $0.60948 | $8,532.72 |
| 20,000 | $0.59453 | $11,890.60 |

