
FA18X7R1H224KRU00 | |
|---|---|
DigiKey Part Number | 445-FA18X7R1H224KRU00-ND |
Manufacturer | |
Manufacturer Product Number | FA18X7R1H224KRU00 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R1H224KRU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA14X7R1H224KNU00 | TDK | 154 | 445-181087-ND | $2.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.66100 | $16.61 |
| 50 | $1.21840 | $60.92 |
| 100 | $1.08280 | $108.28 |
| 500 | $0.85274 | $426.37 |
| 1,000 | $0.78186 | $781.86 |
| 2,500 | $0.70708 | $1,767.70 |
| 5,000 | $0.66206 | $3,310.30 |

