0.022 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18X7R1H223KNU06

DigiKey Part Number
445-180548-1-ND - Cut Tape (CT)
445-180548-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18X7R1H223KNU06
Description
CAP CER 0.022UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18X7R1H223KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,913
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.32400$13.24
50$0.95540$47.77
100$0.84350$84.35
500$0.65508$327.54
1,000$0.59688$596.88
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.53341$1,066.82
4,000$0.49524$1,980.96
6,000$0.47614$2,856.84
10,000$0.45496$4,549.60
14,000$0.44259$6,196.26
20,000$0.43070$8,614.00
Manufacturers Standard Package