47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18NP02A470JNU06

DigiKey Part Number
445-180539-1-ND - Cut Tape (CT)
445-180539-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18NP02A470JNU06
Description
CAP CER 47PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18NP02A470JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,640
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.73500$17.35
50$1.27260$63.63
100$1.13130$113.13
500$0.95288$476.44
1,000$0.81985$819.85
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.75946$1,518.92
Manufacturers Standard Package