
FA18NP02A220JNU06 | |
|---|---|
DigiKey Part Number | 445-180533-1-ND - Cut Tape (CT) 445-180533-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18NP02A220JNU06 |
Description | CAP CER 22PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18NP02A220JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.78400 | $17.84 |
| 50 | $1.31060 | $65.53 |
| 100 | $1.16500 | $116.50 |
| 500 | $0.91966 | $459.83 |
| 1,000 | $0.84394 | $843.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.75946 | $1,518.92 |
| 4,000 | $0.70976 | $2,839.04 |
| 6,000 | $0.68489 | $4,109.34 |
| 10,000 | $0.65732 | $6,573.20 |
| 14,000 | $0.64121 | $8,976.94 |
| 20,000 | $0.62571 | $12,514.20 |

