
FA18NP02A100DNU06 | |
|---|---|
DigiKey Part Number | 445-180527-1-ND - Cut Tape (CT) 445-180527-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18NP02A100DNU06 |
Description | CAP CER 10PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18NP02A100DNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.73500 | $17.35 |
| 50 | $1.27260 | $63.63 |
| 100 | $1.13130 | $113.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.83226 | $1,664.52 |

