
FA18NP01H220JNU06 | |
|---|---|
DigiKey Part Number | 445-180515-1-ND - Cut Tape (CT) 445-180515-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18NP01H220JNU06 |
Description | CAP CER 22PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18NP01H220JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.46300 | $14.63 |
| 50 | $1.06380 | $53.19 |
| 100 | $0.94220 | $94.22 |
| 500 | $0.73550 | $367.75 |
| 1,000 | $0.67186 | $671.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.60182 | $1,203.64 |
| 4,000 | $0.56005 | $2,240.20 |
| 6,000 | $0.53913 | $3,234.78 |
| 10,000 | $0.51595 | $5,159.50 |
| 14,000 | $0.50240 | $7,033.60 |
| 20,000 | $0.48937 | $9,787.40 |

