FA18NP01H152JNU06 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 1,444
Unit Price: $3.45000
Datasheet
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18NP01H152JNU06

DigiKey Part Number
445-180514-1-ND - Cut Tape (CT)
445-180514-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18NP01H152JNU06
Description
CAP CER 1500PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18NP01H152JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.81700$18.17
50$1.33840$66.92
100$1.18970$118.97
500$0.94038$470.19
1,000$0.86342$863.42
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.77735$1,554.70
4,000$0.72678$2,907.12
6,000$0.70147$4,208.82
10,000$0.67342$6,734.20
14,000$0.65703$9,198.42
20,000$0.64126$12,825.20
Manufacturers Standard Package