
FA18C0G2A821JNU06 | |
|---|---|
DigiKey Part Number | 445-180507-1-ND - Cut Tape (CT) 445-180507-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A821JNU06 |
Description | CAP CER 820PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A821JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.80900 | $18.09 |
| 50 | $1.32700 | $66.35 |
| 100 | $1.17980 | $117.98 |
| 500 | $0.93248 | $466.24 |
| 1,000 | $0.85594 | $855.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.77048 | $1,540.96 |
| 4,000 | $0.72025 | $2,881.00 |
| 6,000 | $0.69509 | $4,170.54 |
| 10,000 | $0.66723 | $6,672.30 |
| 14,000 | $0.65094 | $9,113.16 |
| 20,000 | $0.63528 | $12,705.60 |

