470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G2A471JNU06

DigiKey Part Number
445-180502-1-ND - Cut Tape (CT)
445-180502-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G2A471JNU06
Description
CAP CER 470PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G2A471JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,126
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.71000$17.10
50$1.25460$62.73
100$1.11400$111.40
500$0.87772$438.86
1,000$0.80480$804.80
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.72354$1,447.08
4,000$0.67562$2,702.48
6,000$0.65161$3,909.66
10,000$0.62502$6,250.20
14,000$0.60948$8,532.72
20,000$0.59453$11,890.60
Manufacturers Standard Package