47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G2A470JNU06

DigiKey Part Number
445-180501-1-ND - Cut Tape (CT)
445-180501-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G2A470JNU06
Description
CAP CER 47PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G2A470JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA18NP02A470JNU06TDK2,640445-180539-1-ND$2.88000Direct
In-Stock: 1,465
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.55400$15.54
50$1.13120$56.56
100$1.00220$100.22
500$0.78498$392.49
1,000$0.71807$718.07
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.64412$1,288.24
4,000$0.60015$2,400.60
6,000$0.57814$3,468.84
10,000$0.55375$5,537.50
14,000$0.53950$7,553.00
20,000$0.52579$10,515.80
Manufacturers Standard Package