
FA18C0G1H681JNU06 | |
|---|---|
DigiKey Part Number | 445-180477-1-ND - Cut Tape (CT) 445-180477-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H681JNU06 |
Description | CAP CER 680PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H681JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18NP01H681JNU06 | TDK | 1,295 | 445-180525-1-ND | $2.71000 | Direct |
| FA18C0G2A681JNU06 | TDK | 4,589 | 445-180505-1-ND | $2.96000 | Upgrade |
| FA18NP02A681JNU06 | TDK | 1,173 | 445-180542-1-ND | $3.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.46300 | $14.63 |
| 50 | $1.06380 | $53.19 |
| 100 | $0.94220 | $94.22 |
| 500 | $0.73550 | $367.75 |
| 1,000 | $0.67186 | $671.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.60182 | $1,203.64 |
| 4,000 | $0.56005 | $2,240.20 |
| 6,000 | $0.53913 | $3,234.78 |
| 10,000 | $0.51595 | $5,159.50 |
| 14,000 | $0.50240 | $7,033.60 |
| 20,000 | $0.48937 | $9,787.40 |

