100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G1H101JNU06

DigiKey Part Number
445-180449-1-ND - Cut Tape (CT)
445-180449-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G1H101JNU06
Description
CAP CER 100PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G1H101JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,851
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.28300$12.83
50$0.92580$46.29
100$0.81640$81.64
500$0.63290$316.45
1,000$0.57633$576.33
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.51471$1,029.42
4,000$0.47755$1,910.20
6,000$0.45894$2,753.64
10,000$0.43833$4,383.30
14,000$0.42629$5,968.06
20,000$0.41471$8,294.20
Manufacturers Standard Package