
FA16X8R2A473KNU06 | |
|---|---|
DigiKey Part Number | 445-180447-1-ND - Cut Tape (CT) 445-180447-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16X8R2A473KNU06 |
Description | CAP CER 0.047UF 100V X8R RADIAL |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X8R2A473KNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA14X8R2A473KRU06 | TDK | 0 | FA14X8R2A473KRU06-ND | $1.03012 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.66400 | $26.64 |
| 50 | $1.99460 | $99.73 |
| 100 | $1.78980 | $178.98 |
| 500 | $1.44402 | $722.01 |
| 1,000 | $1.33731 | $1,337.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.21391 | $2,427.82 |
| 4,000 | $1.14376 | $4,575.04 |
| 6,000 | $1.10862 | $6,651.72 |
| 10,000 | $1.06969 | $10,696.90 |
| 14,000 | $1.04693 | $14,657.02 |
| 20,000 | $1.02503 | $20,500.60 |

