0.047 µF ±10% 100V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA16X8R2A473KNU06

DigiKey Part Number
445-180447-1-ND - Cut Tape (CT)
445-180447-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA16X8R2A473KNU06
Description
CAP CER 0.047UF 100V X8R RADIAL
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA16X8R2A473KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,600
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.66400$26.64
50$1.99460$99.73
100$1.78980$178.98
500$1.44402$722.01
1,000$1.33731$1,337.31
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.21391$2,427.82
4,000$1.14376$4,575.04
6,000$1.10862$6,651.72
10,000$1.06969$10,696.90
14,000$1.04693$14,657.02
20,000$1.02503$20,500.60
Manufacturers Standard Package