
FA16X7S2A225KRU06 | |
|---|---|
DigiKey Part Number | 445-180440-1-ND - Cut Tape (CT) 445-180440-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16X7S2A225KRU06 |
Description | CAP CER 2.2UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X7S2A225KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.82100 | $58.21 |
| 50 | $4.54320 | $227.16 |
| 100 | $4.15020 | $415.02 |
| 500 | $3.48624 | $1,743.12 |
| 1,000 | $3.28087 | $3,280.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.02301 | $6,046.02 |
| 4,000 | $2.88789 | $11,551.56 |
| 6,000 | $2.82018 | $16,921.08 |
| 10,000 | $2.74516 | $27,451.60 |
| 14,000 | $2.70127 | $37,817.78 |
| 20,000 | $2.65906 | $53,181.20 |

