
FA16X7R2A474KNU06 | |
|---|---|
DigiKey Part Number | 445-180439-1-ND - Cut Tape (CT) 445-180439-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16X7R2A474KNU06 |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X7R2A474KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.91300 | $39.13 |
| 50 | $2.99260 | $149.63 |
| 100 | $2.70900 | $270.90 |
| 500 | $2.23082 | $1,115.41 |
| 1,000 | $2.08308 | $2,083.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.90550 | $3,811.00 |
| 4,000 | $1.80828 | $7,233.12 |
| 6,000 | $1.75958 | $10,557.48 |
| 10,000 | $1.70562 | $17,056.20 |
| 14,000 | $1.67407 | $23,436.98 |
| 20,000 | $1.64371 | $32,874.20 |

