0.33 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA16X7R2A334KNU06

DigiKey Part Number
445-180438-1-ND - Cut Tape (CT)
445-180438-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA16X7R2A334KNU06
Description
CAP CER 0.33UF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA16X7R2A334KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,434
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.84000$5.84
10$3.65900$36.59
50$2.78880$139.44
100$2.52150$252.15
500$2.06918$1,034.59
1,000$1.92942$1,929.42
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.76261$3,525.22
4,000$1.67071$6,682.84
6,000$1.62467$9,748.02
10,000$1.57365$15,736.50
14,000$1.54382$21,613.48
20,000$1.51512$30,302.40
Manufacturers Standard Package