
FA16X7R2A334KNU06 | |
|---|---|
DigiKey Part Number | 445-180438-1-ND - Cut Tape (CT) 445-180438-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16X7R2A334KNU06 |
Description | CAP CER 0.33UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X7R2A334KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.65900 | $36.59 |
| 50 | $2.78880 | $139.44 |
| 100 | $2.52150 | $252.15 |
| 500 | $2.06918 | $1,034.59 |
| 1,000 | $1.92942 | $1,929.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.76261 | $3,525.22 |
| 4,000 | $1.67071 | $6,682.84 |
| 6,000 | $1.62467 | $9,748.02 |
| 10,000 | $1.57365 | $15,736.50 |
| 14,000 | $1.54382 | $21,613.48 |
| 20,000 | $1.51512 | $30,302.40 |

