
FA16X7R2A224KNU06 | |
|---|---|
DigiKey Part Number | 445-180437-1-ND - Cut Tape (CT) 445-180437-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16X7R2A224KNU06 |
Description | CAP CER 0.22UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X7R2A224KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.05000 | $30.50 |
| 50 | $2.30700 | $115.35 |
| 100 | $2.07760 | $207.76 |
| 500 | $1.69116 | $845.58 |
| 1,000 | $1.57195 | $1,571.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.47379 | $2,947.58 |

