
FA16X7R1E105KNU00 | |
|---|---|
DigiKey Part Number | 445-181092-ND |
Manufacturer | |
Manufacturer Product Number | FA16X7R1E105KNU00 |
Description | CAP CER 1UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X7R1E105KNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.56040 | $78.02 |
| 100 | $1.39350 | $139.35 |
| 500 | $1.11220 | $556.10 |
| 1,000 | $1.02530 | $1,025.30 |
| 2,500 | $0.93367 | $2,334.18 |
| 5,000 | $0.87843 | $4,392.15 |

