
FA14X7S2A474KRU06 | |
|---|---|
DigiKey Part Number | 445-180414-1-ND - Cut Tape (CT) 445-180414-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14X7S2A474KRU06 |
Description | CAP CER 0.47UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14X7S2A474KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.65900 | $36.59 |
| 50 | $2.78880 | $139.44 |
| 100 | $2.52150 | $252.15 |
| 500 | $2.06918 | $1,034.59 |
| 1,000 | $1.92942 | $1,929.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.76261 | $3,525.22 |
| 4,000 | $1.67071 | $6,682.84 |
| 6,000 | $1.62467 | $9,748.02 |
| 10,000 | $1.57365 | $15,736.50 |
| 14,000 | $1.54382 | $21,613.48 |
| 20,000 | $1.51512 | $30,302.40 |

