
FA14X7R2A473KNU06 | |
|---|---|
DigiKey Part Number | 445-180411-1-ND - Cut Tape (CT) 445-180411-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14X7R2A473KNU06 |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14X7R2A473KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.02200 | $20.22 |
| 50 | $1.49140 | $74.57 |
| 100 | $1.33020 | $133.02 |
| 500 | $1.05762 | $528.81 |
| 1,000 | $0.97334 | $973.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.87826 | $1,756.52 |
| 4,000 | $0.82295 | $3,291.80 |
| 6,000 | $0.79525 | $4,771.50 |
| 10,000 | $0.76455 | $7,645.50 |
| 14,000 | $0.74661 | $10,452.54 |
| 20,000 | $0.72935 | $14,587.00 |

