
FA14X7R1H334KNU06 | |
|---|---|
DigiKey Part Number | 445-180408-1-ND - Cut Tape (CT) 445-180408-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14X7R1H334KNU06 |
Description | CAP CER 0.33UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14X7R1H334KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.86600 | $18.66 |
| 50 | $1.37300 | $68.65 |
| 100 | $1.22250 | $122.25 |
| 500 | $0.96750 | $483.75 |
| 1,000 | $0.88883 | $888.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.80065 | $1,601.30 |
| 4,000 | $0.74898 | $2,995.92 |
| 6,000 | $0.72311 | $4,338.66 |
| 10,000 | $0.69443 | $6,944.30 |
| 14,000 | $0.67768 | $9,487.52 |
| 20,000 | $0.66156 | $13,231.20 |

