
FA14NP02A103JNU06 | |
|---|---|
DigiKey Part Number | 445-180402-1-ND - Cut Tape (CT) 445-180402-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14NP02A103JNU06 |
Description | CAP CER 10000PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14NP02A103JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.98400 | $29.84 |
| 50 | $2.25260 | $112.63 |
| 100 | $2.02660 | $202.66 |
| 500 | $1.64528 | $822.64 |
| 1,000 | $1.52755 | $1,527.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.38981 | $2,779.62 |
| 4,000 | $1.31242 | $5,249.68 |
| 6,000 | $1.27366 | $7,641.96 |
| 10,000 | $1.23069 | $12,306.90 |
| 14,000 | $1.20558 | $16,878.12 |
| 20,000 | $1.18141 | $23,628.20 |

