0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA14NP01H223JNU06

DigiKey Part Number
445-180400-1-ND - Cut Tape (CT)
445-180400-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA14NP01H223JNU06
Description
CAP CER 0.022UF 50V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA14NP01H223JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA16NP02A223JNU06TDK1,685445-180430-1-ND$8.14000Upgrade
In-Stock: 1,644
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.25000$6.25
10$3.91300$39.13
50$2.99260$149.63
100$2.70900$270.90
500$2.23082$1,115.41
1,000$2.08308$2,083.08
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.90550$3,811.00
4,000$1.80828$7,233.12
6,000$1.75958$10,557.48
10,000$1.70562$17,056.20
14,000$1.67407$23,436.98
20,000$1.64371$32,874.20
Manufacturers Standard Package