
FA14C0G2A472JNU06 | |
|---|---|
DigiKey Part Number | 445-180397-1-ND - Cut Tape (CT) 445-180397-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14C0G2A472JNU06 |
Description | CAP CER 4700PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14C0G2A472JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.16200 | $21.62 |
| 50 | $1.60640 | $80.32 |
| 100 | $1.43470 | $143.47 |
| 500 | $1.14492 | $572.46 |
| 1,000 | $1.05548 | $1,055.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.95386 | $1,907.72 |
| 4,000 | $0.89506 | $3,580.24 |
| 6,000 | $0.86562 | $5,193.72 |
| 10,000 | $0.83299 | $8,329.90 |
| 14,000 | $0.81392 | $11,394.88 |
| 20,000 | $0.79557 | $15,911.40 |

