10 µF ±10% 50V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA11X7S1H106KRU06

DigiKey Part Number
445-180386-1-ND - Cut Tape (CT)
445-180386-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA11X7S1H106KRU06
Description
CAP CER 10UF 50V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FA11X7S1H106KRU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Tolerance
±10%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,465
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.17000$12.17
10$8.02400$80.24
50$6.36840$318.42
100$5.85860$585.86
500$4.99636$2,498.18
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$4.46488$6,697.32
3,000$4.27460$12,823.80
4,500$4.17924$18,806.58
7,500$4.07356$30,551.70
10,500$4.01176$42,123.48
15,000$3.95231$59,284.65
Manufacturers Standard Package