
FA11X7R1H105KNU00 | |
|---|---|
DigiKey Part Number | 445-181708-ND |
Manufacturer | |
Manufacturer Product Number | FA11X7R1H105KNU00 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA11X7R1H105KNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.28300 | $42.83 |
| 50 | $3.29360 | $164.68 |
| 100 | $2.99020 | $299.02 |
| 500 | $2.47764 | $1,238.82 |
| 1,000 | $2.31912 | $2,319.12 |
| 2,500 | $2.15183 | $5,379.57 |
| 5,000 | $2.05097 | $10,254.85 |

