New at DigiKey
FS1525 µPOL™ 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1525-0800-100A

DigiKey Part Number
445-EV1525-0800-100A-ND
Manufacturer
Manufacturer Product Number
EV1525-0800-100A
Description
EVAL BOARD FOR FS1525
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
FS1525 µPOL™ 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
0.8V
Current - Output
100A
Voltage - Input
12V
Regulator Topology
Buck
Frequency - Switching
625kHz
Contents
Board(s)
Utilized IC / Part
FS1525
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,596.91000$3,596.91
Manufacturers Standard Package