
ERUC23-1R4K | |
|---|---|
DigiKey Part Number | 495-ERUC23-1R4KTR-ND - Tape & Reel (TR) 495-ERUC23-1R4KCT-ND - Cut Tape (CT) 495-ERUC23-1R4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERUC23-1R4K |
Description | SMT FLAT WIRE COUPLED INDUCTOR, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 10.4 µH Inductance - Connected in Series 2.6 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERUC23-1R4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 2.6 µH | |
Inductance - Connected In Series | 10.4 µH | |
Tolerance | ±10% | |
Current Saturation - Parallel | 88 A | |
Current Saturation - Series | 44 A | |
DC Resistance (DCR) - Parallel | - | |
DC Resistance (DCR) - Series | - | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Size / Dimension | 1.055" L x 0.543" W (26.80mm x 13.80mm) | |
Height | 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.66000 | $73.66 |
| 10 | $60.56800 | $605.68 |
| 25 | $56.03440 | $1,400.86 |
| 50 | $52.83620 | $2,641.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $43.56027 | $6,534.04 |
| 300 | $41.75013 | $12,525.04 |



