
ECO2225SEO-D02V0112 | |
|---|---|
DigiKey Part Number | 445-ECO2225SEO-D02V0112-ND |
Manufacturer | |
Manufacturer Product Number | ECO2225SEO-D02V0112 |
Description | XFMR FLYBCK AC/DC CONV 1.33MH TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ECO2225SEO-D02V0112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 180 ~ 276V | |
Voltage - Auxiliary | 12.3V @ 3.2A | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 1.33mH @ 10kHz | |
Frequency | - | |
Operating Temperature | -30°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.122" L x 0.906" W (28.50mm x 23.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Footprint | 1.122" L x 0.906" W (28.50mm x 23.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.15000 | $50.15 |
| 10 | $45.26800 | $452.68 |
| 25 | $43.43600 | $1,085.90 |
| 50 | $42.09240 | $2,104.62 |
| 150 | $40.03707 | $6,005.56 |
| 300 | $38.78383 | $11,635.15 |
| 600 | $37.56500 | $22,539.00 |
| 1,050 | $36.60556 | $38,435.84 |



