
DPX252690DT-5031A1 | |
|---|---|
DigiKey Part Number | 445-174203-2-ND - Tape & Reel (TR) 445-174203-1-ND - Cut Tape (CT) 445-174203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX252690DT-5031A1 |
Description | RF DIPLEXER 829MHZ/2.2GHZ 1008 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 698MHz ~ 960MHz / 1.71GHz ~ 2.69GHz 1008 (2520 Metric), 8 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX252690DT-5031A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 698MHz ~ 960MHz / 1.71GHz ~ 2.69GHz | |
Low Band Attenuation (min / max dB) | 12.00dB / 36.00dB | |
High Band Attenuation (min / max dB) | 10.00dB / 48.00dB | |
Return Loss (Low Band / High Band) | 20.0dB / 16.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 8 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $5.91100 | $59.11 |
| 25 | $5.56760 | $139.19 |
| 100 | $5.10140 | $510.14 |
| 250 | $4.82076 | $1,205.19 |
| 500 | $4.62196 | $2,310.98 |
| 1,000 | $4.43435 | $4,434.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.25747 | $8,514.94 |
| 4,000 | $4.09061 | $16,362.44 |
| 6,000 | $3.99750 | $23,985.00 |
| 10,000 | $3.88468 | $38,846.80 |
| 14,000 | $3.81303 | $53,382.42 |
| 20,000 | $3.73929 | $74,785.80 |


